Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 3mm Heat Shrink 3:1 Black 25m Reel

Order Code:  

03-0490

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 030490  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.59
5+ £18.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
6 in Stock, despatched same dayAdditional 114 due on 21/06/2024

This black heat shrink sleeving has excellent flame retardant properties, flexibility and insulation.


  • Supplied diameter 3mm
  • Shrink diameter 1mm
  • 3:1 shrink ratio
  • Thermally stabilised flame retardant polyolefin material
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at +115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved
Ratio 3:1
Colour Black
Length 25m
Supplied Diameter 3mm
Shrunk Diameter 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review