Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 38.1mm Heat Shrink 2:1 Clear 25m Reel

Order Code:  

03-0393

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 030393  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £114.86
5+ £98.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
3 in Stock, despatched same dayAdditional 5 due on 16/08/2024

Clear heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 38.1mm
  • Shrink diameter 19.1mm
  • Excellent flexibility and insulation
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m



Note that clear products are not flame retardant.
Ratio 2:1
Colour Transparent
Length 25m
Supplied Diameter 38.1mm
Shrunk Diameter 19.1mm
Type Heat Shrink

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review