Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 2.4mm Heat Shrink 2:1 Yellow 25m Reel

Order Code:  

03-0363

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 030363  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.22
5+ £11.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
15 in Stock, despatched same dayAdditional quantity lead time 5 months

Yellow flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 2.4mm
  • Shrink diameter 1.2mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Ratio 2:1
Colour Yellow
Length 25m
Supplied Diameter 2.4mm
Shrunk Diameter 1.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review