Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand Heat Shrink Sleeving 2:1 Black 50.8mm (25m Reel)

Order Code:  

03-0350

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 030350  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £82.31
5+ £74.87
10+ £68.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
5 in Stock, despatched same dayAdditional quantity lead time 5 months

Black flame retardant heat shrinkable sleeving with a 2:1 shrink ratio, supplied in 25m lengths.


  • Supplied diameter 50.8mm
  • Shrink diameter 25.4mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Sizes quoted before shrinking
  • Supplied on reels of 25m
  • UL224 approved
  • UL E203950, SGS/ROHS Approved
Ratio 2:1
Colour Black
Length 25m
Supplied Diameter 50.8mm
Shrunk Diameter 25.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review