Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bosch 2609255419 Carbide Masonry Drills 3 x 60mm Straight Shank

Order Code:  

61-0409

  Copy to clipboard
Brand: Bosch  Copy to clipboard MPN: 2609255419  Copy to clipboard EAN-13: 3165140384612
  • Country of Origin: China
 Report an error

Discontinued

These Carbide Masonry Drills from Bosch are 3mm in diameter and have a straight shank.


  • Type: Masonry twist drill bit
  • Drill hole diameter: 3mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Masonry/ stone
  • Shank diameter: 2.5mm
  • Tool holder: Cylinder shank
  • Working length: 30mm
  • Total length: 60mm
  • Manufacturer's part no.: 2609255419
Pieces 1
Sizes 3mm
Material Tungsten carbide

Reviews


Be the first to submit a review