Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X58011 Bullet Masonry Drill Bit 5.5mm x 85mm

Black+Decker X58011 Bullet Masonry Drill Bit 5.5mm x 85mm

Order Code:  

84-9339

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X58011  Copy to clipboard EAN-13: 5011402336883
 Report an error

Discontinued

This 5.5 x 85mm masonry drill bit from Black+Decker is suitable for drilling into house bricks, concrete, natural stone and ceramic tiles. This hi-tech bullet bit eliminates "walking" and remains accurately on the target.


  • Diameter 5.5mm
  • Overall length 85mm
  • Working length 50mm
  • Manufacturer's part X58011
Diameter 5.5mm
Length 85mm
Material Suitability Masonry
Type Drill bit

Reviews


Be the first to submit a review