Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker X58008 Bullet Masonry Drill Bit 4.0mm x 75mm

Order Code:  

84-9335

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X58008  Copy to clipboard EAN-13: 5011402332298
 Report an error

Discontinued

This 4 x 75mm masonry drill bit from Black+Decker is suitable for drilling into house bricks, concrete, natural stone and ceramic tiles. This hi-tech bullet bit eliminates "walking" and remains accurately on the target.


  • Diameter 4mm
  • Overall length 75mm
  • Working length 45mm
  • Manufacturer's part X58008
Diameter 4mm
Length 75mm
Material Suitability Masonry
Type Drill bit

Reviews


Be the first to submit a review