Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X50711 HSS Drill Bit 5.0mm

Black+Decker X50711 HSS Drill Bit 5.0mm

Order Code:  

84-9205

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X50711  Copy to clipboard EAN-13: 5011402327928
 Report an error

Discontinued

This 5mm HSS drill bit from Black+Decker can be used for clean, accurate drilling into metal, laminates, plastics and wood.


  • Tip diameter 5mm
  • Overall length 86mm
  • Working length 52mm
  • Straight shank
  • Manufacturer's part X50711
Diameter 5mm
Length 86mm
Working Length 52mm
Type Drill bit

Reviews


Be the first to submit a review