Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Black+Decker X50706 HSS Drill Bit 4.0mm

Black+Decker X50706 HSS Drill Bit 4.0mm

Order Code:  

84-9203

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: X50706  Copy to clipboard EAN-13: 5011402327874
 Report an error

Discontinued

This 4mm HSS drill bit from Black+Decker can be used for clean, accurate drilling into metal, laminates, plastics and wood.


  • Tip diameter 4mm
  • Overall length 75mm
  • Working length 43mm
  • Straight shank
  • Manufacturer's part X50706
Diameter 4mm
Length 75mm
Working Length 43mm

Reviews


Be the first to submit a review