Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BKL 0407028 Mini UHF Socket PCB Mount 90° 50 Ohm

Order Code:  

54-4998

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 407028 Copy to clipboard
 Report an error

Discontinued

BKL Electronics 0407028 The Mini-UHF-Plug connector has very good electrical and mechanical properties, a modified and compact design of the UHF-Plug connector. Due to the teeth on the screw that prevent loosening and turning of the plug connection due to vibrations, it's considered ideal for mobile applications.


  • Universal counter up to 2.5GHz
  • Cable category: RG 58 C/U, RG 174 A/U
  • Connection : Print
  • Connector type: Socket, right angle
  • Connector type : Mini UHF connector
  • Content: 1 pc
  • Impedance: 50 Ω
  • Manufacturer part No.: 407028
  • Specification: VHF-mounted socket
Body Style Right angle
Body Gender Female
Contact Gender Female
Impedance 50Ω

Reviews


Be the first to submit a review