Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Antex XG12PKT GasCat 120P 120W Gas Soldering Iron Kit

Order Code:  

85-1019

  Copy to clipboard
Brand: Antex  Copy to clipboard MPN: XG12PKT Copy to clipboard EAN-13: 5015044202445
 Report an error
Qty Unit Price (Ex VAT)
1+ £87.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 25/06/2024

This handy kit containing a butane gas-powered soldering iron will solve your soldering problems when mains power is unavailable. Fitted with a hot air tip and deflector, the iron's tough nylon body contains a gas reservoir which can hold sufficient fuel for approximately two hours continuous use before refilling, with gas ignition by means of a built-in piezo lighter. The tip temperature is variable, and regulated by a nylon gas flow adjuster at the base of the unit.

Also supplied in the convenient plastic carry-case is a 2.4mm and 4.8mm chisel tip, hot knife tip, blow torch and tip cleaning sponge.

Applications include heavy-duty soldering, localised brazing, heat shrink tubing, lead work repairs, cutting and sealing nylon rope.


  • 120W Power rating
  • 2.4mm tip
  • Max tip temperature: 625°C
  • Operating time: 120min
  • Length: 235mm
  • Supplied without gas canister
Type Gas soldering iron
Equivalent Power 120W
Operating Temperature Max. 625°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review