These slotted pan head self-tapping screws from Affix are hardened steel zinc plated and clear passivated.
- Thread size No. 4
- Length 12.7mm
- Diameter 2.9mm
- Steel grade 4.8
- Type AB manufactured to BS4174
- Supplied in packs of 100
Driver Type |
Slot |
Screw Head Style |
Pan head |
Thread Size |
#4 |
Thread Length |
12.7mm |
Fastener Material |
Hardened Steel |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.