Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Affix Self Tap Screws Pan Head Slotted No.6 12.7mm - Pack Of 100

Order Code:  

33-0525

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-0525 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.366

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
46 in Stock, despatched same dayContact us for additional stock

These slotted pan head self-tapping screws from Affix are hardened steel zinc plated and clear passivated.


  • Thread size No. 6
  • Length 12.7mm
  • Diameter 3.5mm
  • Steel grade 4.8
  • Type AB manufactured to BS4174
  • Supplied in packs of 100
Driver Type Slot
Screw Head Style Pan head
Thread Size #6
Thread Length 12.7mm
Fastener Material Hardened Steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review