Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Academy Conical Flasks 50ml - Pack of 24

Academy Conical Flasks 50ml - Pack of 24

Order Code:  

52-0967

  Copy to clipboard
Brand: Academy  Copy to clipboard MPN: A/1136/50  Copy to clipboard
 Report an error

Discontinued

50ml Narrow Neck Conical, or Erlenmeyer Flasks in Borosilicate Glass from the Academy laboratory glassware range.
  • Borosilicate Glass
  • Narrow necks
  • Height: 80mm
  • Base Diameter: 54mm
  • Neck Inside Diameter: 26mm
  • Supplied in packs of 24

Reviews


Be the first to submit a review