Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Verbatim 98130 Store 'n' Stay NANO USB Drive 32GB

Order Code:  

49-3805

  Copy to clipboard
Brand: Verbatim  Copy to clipboard MPN: 98130  Copy to clipboard EAN-13: 0023942981305
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
137 available to back OrderBack-order availability date - 03/05/2024

This Store 'n' Stay NANO USB Drive 32GB from Verbatim has a low profile design which is perfect for use with devices where a full size drive is not suitable.

From use with televisions, media players and car audio devices, to expanding the storage of an ultrabook without increasing its footprint, the Verbatim NANO USB Drive is the perfect solution. When inserted into a USB port, only 5mm of the drive is left protruding.


  • 32GB capacity
  • 2g weight
  • 17.15 x 14.85 x 7.7mm (L x W x H)
  • Up to 10MB/s read speed
  • Up to 3MB/s write speed
  • USB 2.0 interface
  • USB bus power source
  • NANO USB Drive
  • Manufacturer's part 98130

System Requirements
USB 2.0 port - also compatible with USB 3.0 & USB 1.1
Windows XP, Vista, 7 and Windows 8
Mac OS X 10.1 or higher
Linux 2.4.0 or higher

Memory Capacity 32GB
Drive Type Memory stick
Classification USB 2.0
Connector(s) USB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review