Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 954.00 Digital Baby Food Warmer

Order Code:  

58-3329

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 954.00  Copy to clipboard EAN-13: 4211125954000
  • Country of Origin:
 Report an error

Discontinued

This digital baby food warmer from Beurer is equipped with an LED-display which clearly indicates the temperature, making sure you gently heat baby food. There is also a control lamp, automatic switch-off and lifter for the easy removal of jars.
  • Easy to clean
  • Energy-saving
  • Manual temperature settings, with small bottle lift
  • Colour: Yellow-white
  • Dimensions, Ø: 140mm
  • Height: 138mm
  • Weight: 475g
  • Manufacturer's part 954.00

Questions


*Question functionality currently disabled


10 November 2015 Question by: Rapid Customer | Product code: 58-3329
Q. What temperature ranges can this be set to?
A. Hi Paul, thank you for your question. This Digital Baby Food Warmer works from 35° to 85°.

Reviews


Be the first to submit a review