Kasp K14540L50A1 Marine Padlock 40x50 mm Long Shackle Keyed Alike

Order Code:

93-3630

Brand: Kasp MPN: K14540L50A1 EAN-13: 5013969244861
  • Country of Origin: China
  • View All

Discontinued


This padlock from Kasp has a marine and food grade 316 stainless steel long shackle and is suitable for use in extreme weather conditions.


  • Tested to ISO 9227
  • Mirror chromed brass padlock
  • Rubber shackle seal to further protect the cylinder from water ingress
  • Rust-free stainless steel and brass internal components
  • Double bolted locking mechanism
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Keyed alike
  • Padlock width 40mm
  • Shackle diameter 6.35mm
  • Internal shackle height 50mm
  • Manufacturer's part K14540L50A1
Type Harsh environment
Body Width 40mm
Material Stainless steel
Locking Mechanism 5-pin cylinder
Shackle 50mm

Trustpilot