Kasp K14540L50D Marine Padlock 40x50 mm Long Shackle

MPN
K14540L50D
Brand
Kasp
EAN-13
5013969244847
Order Code
93-3628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This padlock from Kasp has a marine and food grade 316 stainless steel long shackle and is suitable for use in extreme weather conditions.


  • Tested to ISO 9227
  • Mirror chromed brass padlock
  • Rubber shackle seal to further protect the cylinder from water ingress
  • Rust-free stainless steel and brass internal components
  • Double bolted locking mechanism
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Padlock width 40mm
  • Shackle diameter 6.35mm
  • Internal shackle height 50mm
  • Manufacturer's part K14540L50D
Type Harsh environment
Body Width 40mm
Material Stainless steel
Internal shackle height 50mm
Locking Mechanism 5-pin cylinder
Shackle 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot