Easter Opening Hours and Delivery Dates here

Draper 14598 Storm Force Cordless Rotary Drill with Li-ion Battery 14.4V

Order Code:

91-7277

Brand: Draper MPN: 14598 EAN-13: 5010559145980

Discontinued


This cordless drill is part of the Storm Force range from Draper and is compact, lightweight and is ideal for use in schools, colleges and by the keen DIYer. Supplied with a 14.4V lithium-ion battery which helps deliver superior power and longevity compared to other rechargeables.

It features a single speed gearbox with electric brake, 16 torque control positions, variable speed motor, 10mm keyless chuck and both hammer and rotary drilling capabilities.


  • Ergonomic design with soft grip handle to ensure user comfort
  • Drilling capacities - wood 20mm, mild steel 8mm
  • Speed (no load) 0 to 700rpm
  • Maximum torque 18Nm
  • Chuck capacity 10mm
  • Spindle thread 3/8in x 24UNF
  • Weight 0.7kg
  • Manufacturer's part 14598

Supplied with double-ended screwdriver bit and 230V AC adaptor charger with BS 3 pin plug.
Voltage 14.4V
Type Hammer drill
Cordless Yes
For Use With Steel, wood

Trustpilot