Draper 36947 Layflat Hose 10m x 32mm

Order Code:

91-6972

Brand: Draper MPN: 36947 EAN-13: 5010559369478
  • Quickly find another product in this range by Diameter:

    25mm 32mm 38mm
Qty Unit Price (Ex VAT)
1+ £52.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 3 working days

This lay-flat hose is ideal for use with submersible water pumps.


  • Width: 32mm
  • Supplied in a 10m length
  • Draper type 36947
Type Hose
Length 10m
Diameter 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot