Draper Expert 09497 TCT Saw Blade - Nail Cutting 184x30mmx14t

Order Code:

91-5875

Brand: Draper Expert MPN: 09497 EAN-13: 5010559094974
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 184mm
  • Bore: 30mm
  • Number of teeth: 14
  • Manufactured to EN847-1
Type Nail Cutting Blade
Blade Material TCT
Bore 30mm
Bushes Supplied 16, 20 & 28.6mm
Diameter 184mm
For For cutting wood with nails in situ
Number of Teeth 14
Teeth 14T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot