Draper Expert 09484 TCT Saw Blade 235x35mmx30t

Order Code:

91-5862

Brand: Draper Expert MPN: 09484 EAN-13: 5010559094844
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 235mm
  • Bore: 35mm
  • Number of teeth: 30
  • Manufactured to EN847-1
Type Rip and Cross Cut
Blade Material TCT
Bore 35mm
Bushes Supplied 16, 25 & 30mm
Diameter 235mm
For Hard/Softwoods, chipboards and composite materials
Number of Teeth 30
Teeth 30T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot