Draper Expert 40470 600 x 24mm Extra Long Pattern Auger Bit

MPN
40470
EAN-13
5010559404704
Order Code
91-5807
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.00 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

An extra-long auger bit, with a combination type shank suitable for both power and hand drills, suitable for use on all wood types.

The bit is precision machined for perfect concentricity from high carbon steel and is fully hardened. Its unique flute spiral has an accurately ground and honed cutting edge along its entire length.


  • Diameter: 24mm
  • Shank diameter: 11mm
  • Overall length: 600mm
  • Working length: 500mm
  • Spur tip ensures accurate and positive drilling starts
  • Draper type 40470
Type Auger
Diameter 24mm
Overall Length 600mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 91-5807

Q. what is the working length and the shank diameter of this drill bit?

A. Hi Saiful, thanks for your question and apologies for the delay. We have contacted the manufacturer and they confirm that the overall length is 600mm, working length is 500mm and the shank is 11mm.

Reviews

Be the first to submit a review

Trustpilot