Draper 64182 50mm Laminated Steel Padlock and 2 Keys

MPN
64182
Brand
Draper
EAN-13
5010559641826
Order Code
91-5054
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

A laminated-steel bodied padlock with a hardened steel shackle, precision pin tumblers and brass cylinder. The lock has a special cover to help prevent damage.


  • Body size: 50mm
  • Supplied with two keys
  • Key blanks are available separately
  • Draper Security Rating: 4
  • Draper type 64182
Type Laminated
Body Width 50mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot