Draper 64181 44mm Laminated Steel Padlock and 2 Keys

Order Code:

91-5053

Brand: Draper MPN: 64181 EAN-13: 5010559641819
Qty Unit Price (Ex VAT)
1+ £12.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 3 working days

A laminated-steel bodied padlock with a hardened steel shackle, precision pin tumblers and brass cylinder. The lock has a special cover to help prevent damage.


  • Body size: 44mm
  • Supplied with two keys
  • Key blanks are available separately
  • Draper Security Rating: 4
  • Draper type 64181
Type Laminated
Body Width 44mm
Material Steel
Locking Mechanism Double bolted locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot