Draper 10750 5mm x 100mm Centre Punch

MPN
10750
Brand
Draper
EAN-13
5010559107506
Order Code
91-4539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £3.00 £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 4 weeks

A centre punch with square-section striking head, knurled body and polished end.

Manufactured from carbon steel that has been hardened and tempered.


  • Tip size: 5mm
  • Length: 100mm
  • Draper type 10750
Type Knurled
Length 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot