Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Draper Expert 10724 5mm 1/4 Hex. HEX Titanium Nitride Insert Bit 75mm Long x 2

Draper Expert 10724 5mm 1/4" Hex. HEX Titanium Nitride Insert Bit 75mm Long x 2

Order Code:  

91-3142

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 10724  Copy to clipboard EAN-13: 5010559107247
  • Country of Origin: China
 Report an error

Discontinued

An S2 steel hex bit, hardened and tempered with titanium nitride finish.


  • Size: 5mm
  • Length: 75mm
  • Pack quantity: 2
  • Draper type 10724
Type Driver Bit
Drive Type 1/4" Hex
Head Type Hexagon
Head Size 5mm
Overall Length 75mm
Number of Pieces 2
Material S2 Steel
Colour Gold

Reviews


Be the first to submit a review