An S2 steel hex bit, hardened and tempered with titanium nitride finish.
- Size: 6mm
- Length: 25mm
- Pack quantity: 2
- Draper type 10417
Type |
Driver Bit |
Drive Type |
1/4" Hex |
Head Type |
Hexagon |
Head Size |
6mm |
Overall Length |
25mm |
Number of Pieces |
2 |
Material |
S2 Steel |
Colour |
Gold |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In