Draper 14011 50 x 4.8mm x 10mm Blind Rivets

Image Representative of Range

Draper 14011 50 x 4.8mm x 10mm Blind Rivets

MPN
14011
Brand
Draper
EAN-13
5010559140114
Order Code
91-2468
Country of Origin
Taiwan
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £3.95 £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 214 in stock

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 4.8mm
  • Rivet length: 10mm
  • Drill size: 4.9mm
  • Supplied in packs of approximately 50
  • Draper type 14011
Type Blind
Diameter 4.8mm
Length 10mm
Material Aluminium
Quantity 50

Reviews

Be the first to submit a review

Trustpilot