Christmas Opening Hours and Delivery Dates here
Draper 13557 50 x 4.8mm x 5.8mm Blind Rivets

Image Representative of Range

Draper 13557 50 x 4.8mm x 5.8mm Blind Rivets

Order Code:

91-2464

Brand: Draper MPN: 13557 EAN-13: 5010559135578
Qty Unit Price (Ex VAT)
1+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 in stock, despatched in 3 working days

Aluminium alloy blind rivets with steel mandrels.


  • Rivet diameter: 4.8mm
  • Rivet length: 6.4mm
  • Drill size: 4.9mm
  • Supplied in packs of approximately 50
  • Draper type 13557
Type Blind
Rivet Diameter 4.8mm
Rivet Length 5.8mm
Material Aluminium
Quantity 50

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot