Draper 25994 78mm Reach x 100mm Spread Twin and Triple Leg Reversible Puller

Order Code:

91-1538

Brand: Draper MPN: 25994 EAN-13: 5010559259946
  • Quickly find another product in this range by Reach:

    78mm 150mm
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
68 in stock, despatched in 3 working days

A puller with a 2 or 3 leg option for external and internal pulling of gears, bearings, etc. Legs are forged carbon steel and have long and short reach facility. Supplied with twin and triple yoke that will take either two or three legs.


  • Reach: 78mm
  • Spread: 100mm
  • Yoke and thrust bolt manufactured from carbon steel
  • Screw has rolled thread with chemically blackened finish
  • Draper type 25994
Type Twin / triple leg reversible puller
Spread 100mm
Material Chrome molybdenum steel
Reach 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot