Draper 38321 8mm Hexagon - 5/16" 3/8" Square Drive Drain Plug Key

MPN
38321
Brand
Draper
EAN-13
5010559383214
Order Code
91-1477
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £3.71 £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

A Draper drain plug key manufactured from hardened and tempered chrome vanadium steel.


  • Key size: 8mm (5/16in.) hexagon
  • Square drive size: 3/8in.
  • Application: BMW: back axle; Ford CVH: gearbox; GM (Vauxhall / Opel): back axle & gearbox
  • Draper type 38321
Type Drain plug key
Size 8mm

Reviews

Be the first to submit a review

Trustpilot