900 BUCC PANEL MOUNTING CONN 4 POLE MALE

MPN
PX0931/04/P
Brand
Bulgin
Order Code
23-2447
Qty Unit Price (Ex VAT)
10+ £27.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 1,247 in stock

A Bulgin PX0931/04/P 900 series 4 pole, panel mount socket.
  • Panel Mounting Connector
  • 600V Voltage Rating
  • 32A Current Rating
  • 4 Pole
  • Plug Contact Gender
  • Circular Type
  • 15mm Cable Diameter
  • Screw Termination
  • Panel Mounting
  • IP68 Protection
  • Brass Contact Material: Nickel Plating
  • -40°C to +85°C Operating Temperature
  • 50mm Diameter
  • Mate with PX0911 and PXA911 Connectors
  • Single Hole Fixing
  • Anti Rotation Key
  • High Grade Sealing Gasket
  • Panel Thickness 3-7mm
  • Bulgin 900 Series
Type Panel Mount Male
Number of Contacts 4
Connector Size 50 mm dia
Gender Plug
Colour Black
Contact Termination Screw
Pin/Socket Pin

Reviews

Be the first to submit a review

Trustpilot