900 BUCC IN LINE FLEX CBLE CONN 7 POLE F

MPN
PX0921/07/S
Brand
Bulgin
Order Code
23-2454
Qty Unit Price (Ex VAT)
2+ £56.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 80 in stock

Bulgin 7 Pole Inline Flex Connector, for use with the 900 Series Buccaneer Range.
  • In-Line Flex Cable Connector
  • 430V Voltage Rating
  • 32A Current Rating
  • 7 Pole
  • 15mm Cable Diameter
  • Screw Termination
  • Cable-Inline Mounting
  • IP68 Protection
  • Brass Contact Material, Nickel Plating
  • -40°C to +85°C Operating Temperature
  • 46mm Diameter
  • Bulgin 900 Series
Type Cable Socket
Number of Contacts 7
Connector Size 50 mm dia
Colour Black
Contact Termination Screw
Pin/Socket Socket

Reviews

Be the first to submit a review

Trustpilot