900 BUCC FLANGE MOUNTING CONN 7P MALE

MPN
PX0941/07/P
Brand
Bulgin
Order Code
23-2463
Qty Unit Price (Ex VAT)
3+ £64.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderPlease contact us for lead time

Bulgin 7 Pole Male Flange Mounting Connector, for use with the 900 Series Buccaneer Range.
  • Flange Mounting Connector
  • 430V Voltage Rating
  • 32A Current Rating
  • 7 Pole
  • 15mm Cable Diameter
  • Screw Termination
  • Flange Panel Mounting
  • IP68 Protection
  • Brass Contact Material, Nickel Plating
  • -40°C to +85°C Operating Temperature
  • 50mm Diameter
  • A Flange Mount Connector that will Mate with either PX0911 or PXAA11 Connectors
  • Supplied with High Grade Sealing Gasket
  • Supplied with Sealing Grommet's for Panel Fixing Screws (M6 Thread Recommended)
  • Bulgin 900 Series
Type Panel Mount Male
Number of Contacts 7
Connector Size 50 mm dia
Gender Male
Colour Black
Contact Termination Screw
Pin/Socket Pin

Reviews

Be the first to submit a review

Trustpilot