8way Picoflex Lowprofile Header Molex

8way Picoflex Lowprofile Header Molex

MPN
90325-0008
Brand
Molex
Order Code
22-3958

Discontinued


Low Profile Picoflex PF-50 Header, 8 Ways, Plug Gender, 1.2A Current Rating, Right Angle Orientation, 1 Row, 1.27mm Pitch, Solder Termination Method, Brass Contact Material, Tin Contact Plating, Polyester Housing Material, Black Colour, 250V Voltage, 750Vrms Dielectric Withstanding Voltage, Polarizing Side Posts and PCB Pegs, Stamped Contacts with In-line, Flat Blades, 2 Points of Contact with Female Terminal, Rigid, Staggered Solder Tails, Friction Lock, Molex 90325 Series

Trustpilot