8a Metered 0 to 12v Dc, 0 to 16v Ac Variable Psu

8a Metered 0 to 12v Dc, 0 to 16v Ac Variable Psu

Brand
Electrosound
Order Code
85-2247

Discontinued


A quality and rugged power supply designed to meet the demands of Physics, Chemistry and Technology departments.


  • Offers a continuous 8A variable output
  • Adjustable voltage limit lock
  • Heavy duty rotary transformer
  • Fast acting, front panel mounted push button cut-out
  • Accessible 5A fuse on rear of unit
  • DC LCD meter
  • Housed in a custom designed, powder coated steel case with carrying handle
  • Heavy duty rubber feet
  • Easy to store and stackable
  • Fixed mains lead is terminated with a moulded UK 13A fused plug
  • CE approved
Adjustable voltage limit lock

Trustpilot