LOCTITE 135407 AA 330 Multi-Bond Cartridge 315ml

Order Code:

87-7215

Brand: LOCTITE MPN: 135407 EAN-13: 5010266330662
Qty Unit Price (Ex VAT)
1+ £60.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/05/2026

LOCTITE AA 330 is a no-mix, pale-yellow, general purpose structural bonder which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds. With medium to high viscosity, it has good impact resistance as well as a service temperature range up to +100°C.


  • Good impact resistance
  • Requires activator LOCTITE SF 7388 or LOCTITE SF 7386
  • Supplied in cartridge of 315ml
  • Manufacturer's part 135407
Type Structural adhesive
Colour Yellow
Dispensing Method Cartridge
Volume 315ml
Agency approvals / certificates / specifications NSF P1
Applications Structural bonding
Cure type Activator cure
FEA (finite element analysis) Viscoelastic, Finite strain
Fixture time 3.0 min
Key characteristics Mix: no mix required
Number of components 1 part
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 7, speed 20 rpm 45000.0 mPa·s (cP) - 90000.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot