LOCTITE 142572 AA 330 Multi-Bond Tube 50ml

MPN
142572
Brand
LOCTITE
EAN-13
4100630330440
Order Code
87-7213
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £13.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 12/06/2026

LOCTITE AA 330 is a no-mix, pale-yellow, general purpose structural bonder which is ideal for bonding dissimilar substrates like PVC, phenolic and acrylic compounds. With medium to high viscosity, it has good impact resistance as well as a service temperature range up to +100°C.


  • Good impact resistance
  • Requires activator LOCTITE SF 7388 or LOCTITE SF 7386
  • Supplied in tube of 50ml
  • Manufacturer's part 142572
Type Structural adhesive
Colour Yellow
Dispensing Method Tube
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot