LOCTITE 1948759 5800 Health & Safety Friendly Medium Strength Gasket 300ml

MPN
1948759
Brand
LOCTITE
EAN-13
5010266010069
Order Code
87-7115
Country of Origin
Ireland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/07/2026

LOCTITE 5800 seals close-fitting joints between rigid metal faces and flanges. It cures when it is confined, in the absence of air, between close-fitting metal surfaces. It can be used as a form-in-place gasket on rigid flanged connections and provides resistance to low pressures immediately after assembly.

LOCTITE 5800's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • 'White' Material Safety Data Sheet
  • No hazard symbols, risk phrases or safety phrases
  • General purpose liquid sealant for close-fitting joints between rigid metal faces and flanges
  • Excellent chemical and temperature resistance when cured
  • Instant low-pressure seal
  • Excellent resistance to oil, water and glycol
  • Gap (max.): 0.3mm
  • Supplied in a 300ml applicator
  • LOCTITE type 5800
Type Gasket sealant
Colour Red
Package Size 300ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 300ml

Reviews

Be the first to submit a review

Trustpilot