LOCTITE 230410 510 High Temperature Gasket 160ml

MPN
230410
Brand
LOCTITE
EAN-13
5010266237305
Order Code
87-7095
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £87.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 20/07/2026

LOCTITE 510 is a high temperature resistant anaerobic sealant which cures when confined in the absence of air between close-fitting metal surfaces and is ideal for use on rigid flanges. Typical applications include sealing flange faces on transmissions and engine casings, ensuring an instant, low-pressure seal.


  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Service temperature range: -75 to +200°C
  • Increases the torque capacity of assembled flanges
  • P1 NSF Reg. No. 123007
  • Supplied in container of 160ml
  • Manufacturer's part 230410
Type Gasket sealant
Colour Pink
Package Size 160ml
Food ProcessingSafe No
Capacity 160ml

Reviews

Be the first to submit a review

Trustpilot