LOCTITE 1918981 638 High Strength Fast Cure Retaining Compound 10ml

MPN
1918981
Brand
LOCTITE
EAN-13
4058093034071
Order Code
87-7077
Country of Origin
Ireland
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional 12 due on 01/07/2026

LOCTITE 638 has been designed for the bonding of cylindrical fitting parts, particularly where bond gaps can approach 0.25mm. It cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.

LOCTITE 638 not only works on active metals but also on passive substrates, exhibiting robust cure performance. It offers high-temperature performance and good oil tolerance, and tolerates minor surface contaminants.


  • High temperature resistance
  • Tolerates minor contaminants, including industrial oils
  • High strength on all metals, including passive substrates (e.g. stainless steel)
  • Ideal for shafts, gears, pulleys and similar cylindrical parts
  • Colour: Green
  • Max. gap size: 0.25mm
  • Service temperature range: -55 to +180°C
  • P1 NSF Reg. No: 123010
  • DVGW Approval (EN 751-1): NG-5146AR0619
  • WRAS Approval (BS 6920): 0511518
  • Supplied in a 10ml applicator
  • LOCTITE type 638
Type Retainer
Strength High
Dispensing Method Bottle
Volume 10ml
Agency approvals / certificates / specifications NSF P1 Reg. No 123010, DVGW (EN 751-1): NG-5146AR0619, WRAS (BS 6920): 0511518
Application method Dispense system, Manual
Applications Retaining, For slip fitted parts, For close fitting cylindrical parts
Colour Green
Cure type Anaerobic cure
Fixture time 4.0 min
Gap fill 0.15 mm - 0.25mm
Key characteristics Strength: high strength, Temperature resistant, Oil tolerant, Fluorescent, Viscosity: high viscosity
Operating Temperature -55.0 °C - 180.0 °C ( -65.0 °F - 355.0 °F )
Physical form Liquid
Recommended for use with Metal: steel
Shear strength, Steel 31.0 N/mm² ( 4500.0 psi )
Technology Acrylic
Viscosity 2500.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot