LOCTITE 234405 542 Hydraulic Seal Medium Strength Thread Sealant 250ml

MPN
234405
Brand
LOCTITE
EAN-13
5010266542447
Order Code
87-7055
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £123.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/06/2026

LOCTITE 542 is designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The thixotropic nature of LOCTITE 542 reduces the migration of liquid product after application to the part.


  • Ideal for fine threads as used in hydraulic, pneumatic and general fittings
  • Suitable for metal threads only
  • Instant low-pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration loosening
  • DVGW approval (EN 751-1): NG-5146AR0855
  • Supplied in 250ml container
  • Manufacturer's part 234405
Type Thread sealant
Colour Brown
Package Size 250ml
Package Type Bottle
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW, WRAS
Breakaway torque, Steel M10 15.0 N·m ( 130.0 in./lb. )
Capacity 250ml
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Viscosity, 20 RPM 600.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot