LOCTITE 234422 542 Hydraulic Seal Medium Strength Thread Sealant 50ml

MPN
234422
Brand
LOCTITE
EAN-13
5010266542942
Order Code
87-7053
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 8 days

LOCTITE 542 is designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The thixotropic nature of LOCTITE 542 reduces the migration of liquid product after application to the part.


  • Ideal for fine threads as used in hydraulic, pneumatic and general fittings
  • Suitable for metal threads only
  • Instant low-pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration loosening
  • DVGW approval (EN 751-1): NG-5146AR0855
  • Supplied in 50ml container
  • Manufacturer's part 234422
Type Thread sealant
Colour Brown
Package Size 50ml
Package Type Bottle
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW, WRAS
Breakaway torque, Steel M10 15.0 N·m ( 130.0 in./lb. )
Capacity 50ml
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Viscosity, 20 RPM 600.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot