LOCTITE 135483 542 Hydraulic Seal Medium Strength Thread Sealant 10ml

MPN
135483
Brand
LOCTITE
EAN-13
4058093009352
Order Code
87-7051
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 8 days

LOCTITE 542 is designed for the locking and sealing of metal pipes and fittings as well as other cylindrical metal assemblies. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. The thixotropic nature of LOCTITE 542 reduces the migration of liquid product after application to the part.


  • Ideal for fine threads as used in hydraulic, pneumatic and general fittings
  • Suitable for metal threads only
  • Instant low-pressure seal
  • Resistant to fuel, oil, coolants and hydraulic fluids
  • Locks connection against vibration loosening
  • DVGW approval (EN 751-1): NG-5146AR0855
  • Supplied in 10ml container
  • Manufacturer's part 135483
Type Thread sealant
Colour Brown
Package Size 10ml
Package Type Bottle
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW, WRAS
Breakaway torque, Steel M10 15.0 N·m ( 130.0 in./lb. )
Capacity 10ml
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Viscosity, 20 RPM 600.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot