LOCTITE 1335868 243 Medium Strength Oil Tolerant Threadlocker 250ml

Order Code:

87-7007

Brand: LOCTITE MPN: 1335868 EAN-13: 5010266000800
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
Qty Unit Price (Ex VAT)
1+ £172.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

LOCTITE 243 is a medium strength general-purpose thread locker which secures and seal bolts, nuts and studs to prevent them from loosening due to vibration. LOCTITE 243 works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination like industrial oils, engine oils, corrosion-prevention oils and cutting fluids.


  • Cures in the absence of air to provide a tough retaining medium for threaded parts
  • Tolerates slight contaminations of industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluid
  • Prevents loosening of vibrating parts, e.g. pumps, gearboxes and presses
  • Permits disassembly for servicing using normal hand tools
  • Maximum thread size M36
  • Breakaway torque on M10 bolt 26 Nm
  • Fixture time for steel 10 minutes
  • Fixture time for brass 5 minutes
  • Fixture time for stainless steel 10 minutes
  • Service temperature range: -55 to +180°C
  • P1 NSF Reg. No: 123000
  • Supplied in a 250ml bottle
  • LOCTITE type 243
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 250ml
Agency approvals / certificates / specifications NSF P1 Reg. No 123000
Application method Dispense gun, Dispense system, Manual
Application temperature -55.0 °C - 180.0 °C ( -65.0 °F - 360.0 °F )
Applications Threadlocking
Breakaway torque, M10 Steel Nuts/Bolts ~ 26.0 N·m ( 230.0 in./lb. )
Colour Blue
Cure type Anaerobic cure
Fixture time 10.0 min
Key characteristics Thixotropic, General purpose, Strength: medium strength, Primerless, Oil tolerant, Fluorescent, Disassembly: removable
Physical form Liquid
Prevail torque, M10 Steel Nuts/Bolts 5.0 N·m ( 40.0 in./lb. )
Recommended for use with Metal, Metal: passive metal
Specific gravity, @ 23.0 °C 1.08
Technology Acrylic
Viscosity, Brookfield - RVT, @ 25.0 °C 2000.0
Viscosity, cone & plate, @ 25.0 °C 350.0
Viscosity, Speed 20 RPM 2150.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot