This one-part plastic and glass silicone sealant from Dow provides a bright white finish on most plastics including PVCu and polycarbonate.
Dowsil 799 sealant contains a fungicide which makes it ideal for use in areas of high humidity where mould can form. It has excellent weathering characteristics and is resistant to ozone, UV radiation and extremes of temperature.
- Highly flexible with a 5-minute working time and tack-free in 2 hours
- Application temperature range +5 to +40°C
- Supplied in cartridges of 310ml
- Manufacturer's part 4068772/C05
| Type |
Bath & kitchen sealant |
| Colour |
White |
| Package Size |
310ml |
| Package Type |
Cartridge |
| Food ProcessingSafe |
No |
| Capacity |
310ml |
To use this facility please Sign In.
Sign In