LOCTITE 135250 480 Rubber Toughened Instant Adhesive Black 20g

Order Code:

87-0398

Brand: LOCTITE MPN: 135250 EAN-13: 5010266166087
  • Quickly find another product in this range by Volume:

    20g 500g
Qty Unit Price (Ex VAT)
1+ £27.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched same dayAdditional quantity lead time 8 days

LOCTITE 480 is a rubber toughened adhesive with increased flexibility and peel strength along with enhanced resistance to shock.


  • High performance cyanoacrylate adhesive
  • Supplied in a 20g applicator bottle
  • LOCTITE type 480
Type Instant
Colour Black
Dispensing Method Bottle
Volume 20g
Application method Manual, Dispense system
Applications Bonding close fitting parts
Fixture time, Steel 90.0 s
Gap fill 0.18 mm
Key characteristics Toughened
Operating Temperature -40.0 °C - 100.0 °C ( -40.0 °F - 212.0 °F )
Shear strength, Mild Steel (grit blasted) 26.0 N/mm² ( 3800.0 psi )
Technology Ethyl cyanoacrylate
Viscosity 200.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot