LOCTITE 1920912 460 Low Odour Low Bloom Low Viscosity 20g

MPN
1920912
Brand
LOCTITE
EAN-13
5010266008608
Order Code
87-0396
Country of Origin
Ireland
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g 500g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 8 days

LOCTITE 460 has low-odour and low-blooming properties and is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 460 is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.


  • High performance cyanoacrylate adhesive
  • Resists temperatures up to 120 °C
  • Supplied in a 20g applicator bottle
  • LOCTITE type 460
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Application method Manual, Dispense system
Applications Bonding close fitting parts
Chemical basis / base Alkoxyethyl
Fixture time, Steel 20.0 s
Gap fill 0.12mm
Key characteristics Odor: low odor, Bloom: low bloom, Surface insensitive, Viscosity: low viscosity
Operating Temperature -40.0 °C - 80.0 °C ( -40.0 °F - 175.0 °F )
Shear strength, Mild Steel (grit blasted) 21.0 N/mm² ( 3050.0 psi )
Technology Alkoxy cyanoacrylate
Viscosity 40.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot