Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Xytronic JF-33CB Superior Illuminated Lamp

Order Code:  

86-3333

  Copy to clipboard
Brand: Xytronic  Copy to clipboard MPN: JF-33CB  Copy to clipboard
 Report an error

Discontinued

A professional, high quality and powerful magnification lamp fitted with two 9W fluorescent tubes. The high magnification is particularly useful for close inspection work and intricate assembly.


  • Large 185 x 153mm approx. glass lens
  • 5x diopter (approx. 2x magnification)
  • Electronic ballast (transformer) built into the base
  • Fluorescent tube light on each side of the lens
  • 230V operation
  • 1.8m cord with plug
  • Metal housing
  • Flat white in colour
  • Dust cover lid
  • Supplied with desk mounting clamp
  • 45in. reach arm
Type Magnifying lamp
Voltage 230V
Power 22W
Lamp Type Fluorescent

Questions


*Question functionality currently disabled


08 November 2011 Question by: Rapid Customer | Product code: 86-3333
Q. please advise exactly what kind of bulbs these use, style, size, rating etc
A. Hi David, these are the bulbs you need - order code 23-4974, https://www.rapidonline.com/Pls-Single-Fluorescent-2pin-G23-9w-23-4974

Reviews


Good quality Lamp Magnifier

Reviewed by: Steve - 20 May 2015
Had same one for over 8 years, I broke it accidently went looking on Google and found it again here. Good quality for a fair price, Lens is very good not rubbish like some I have tried on that Auction site ;) The twin light tube lamps help you see very well also eliminating shadows. Also the base has been improved (the bit I broke my fault) Highly recommend.

excellent value for money

Reviewed by: David Faulkner - 30 January 2012
Having tried pretty much every other magnifying lamp available - both "cheap" models from a well known auction site [which were actually dearer than this one] and also supposedly top of the range models from well respected Daylight company [which were over 3 times the price] every one was rejected for either poor / sloppy build quality and / or poor quality plastic lenses - even Daylight now use a plastic lens which suffers from too much "rippling" and distortion - I finally came across this one which has a superb quality glass lens, isn't too heavy, is easily moved to the required position - AND THEN STAYS THERE ! , offers a huge viewing area and has the benefit of greater 5 dioptre (2.25x) magnification whereas most only offer 3 dioptre (1.75x mag) . It is very stable in use and doesn't wobble or oscillate as the arms are quite thick. If there was one thing that could be improved it would be to use a "ring" tube rather than lamps on the side, although the illumination is very good it does create a slightly darker area top and bottom and perhaps a flicker free starter.......I may well add a couple of high power LED's to overcome this.......otherwise I cannot fault it especially at the price. It has a flip up cover to protect the lens when not in use which will also prevent the possibility of a fire if the sun shines through it - something other manufacurers' don't always think of......did I mention that superb glass lens ....